ADC0838CIWM vs ADC08038CIWMX feature comparison

ADC0838CIWM Texas Instruments

Buy Now Datasheet

ADC08038CIWMX National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Pin Count 20
Reach Compliance Code Not Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0
Length 12.8015 Mm 12.8 Mm
Moisture Sensitivity Level 2a
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY OFFSET BINARY
Output Format Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 220
Seated Height-Max 2.642 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Industrial Industrial
Terminal Finish Tin Lead
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 7.493 Mm 7.5 Mm
Base Number Matches 2 2
Analog Input Voltage-Max 5 V
Qualification Status Not Qualified
Technology Bipolar