ADC0838CIWM
vs
ADC0838CIWM/NOPB
feature comparison
| Rohs Code |
No
|
Yes
|
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
SOIC
|
SOIC
|
| Package Description |
Sop, Sop20,.4
|
Sop,
|
| Pin Count |
20
|
20
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| HTS Code |
8542.39.00.01
|
|
| Converter Type |
Adc, Successive Approximation
|
Adc, Successive Approximation
|
| JESD-30 Code |
R-PDSO-G20
|
R-PDSO-G20
|
| JESD-609 Code |
e0
|
e3
|
| Length |
12.8015 Mm
|
12.8 Mm
|
| Moisture Sensitivity Level |
2a
|
3
|
| Number of Analog In Channels |
8
|
8
|
| Number of Bits |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
20
|
20
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Output Bit Code |
BINARY
|
BINARY
|
| Output Format |
Serial
|
Serial
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Equivalence Code |
SOP20,.4
|
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
220
|
260
|
| Seated Height-Max |
2.642 Mm
|
2.65 Mm
|
| Supply Voltage-Nom |
5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Finish |
Tin Lead
|
Tin
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
20
|
40
|
| Width |
7.493 Mm
|
7.5 Mm
|
| Base Number Matches |
2
|
3
|
| Pbfree Code |
|
Yes
|
| Analog Input Voltage-Max |
|
5.05 V
|
| Analog Input Voltage-Min |
|
-0.05 V
|
| Conversion Time-Max |
|
32 µS
|
| Linearity Error-Max (EL) |
|
0.3906%
|
|
|
|