ADC0838CIWM vs TLC0838CPWRG4 feature comparison

ADC0838CIWM Texas Instruments

Buy Now Datasheet

TLC0838CPWRG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code SOIC TSSOP
Package Description Sop, Sop20,.4 Tssop, Tssop20,.25
Pin Count 20 20
Reach Compliance Code Not Compliant Compliant
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8015 Mm 6.5 Mm
Moisture Sensitivity Level 2a 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP20,.4 TSSOP20,.25
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 220 260
Seated Height-Max 2.642 Mm 1.2 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Temperature Grade Industrial Commercial
Terminal Finish Tin Lead Nickel Palladium Gold
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.65 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7.493 Mm 4.4 Mm
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 32 µS
Linearity Error-Max (EL) 0.3906%
Qualification Status Not Qualified
Sample Rate 0.031 Mhz
Sample and Hold / Track and Hold Sample
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V
Technology Cmos