ADC0838CIWMX vs TLC0838CDWG4 feature comparison

ADC0838CIWMX National Semiconductor Corporation

Buy Now Datasheet

TLC0838CDWG4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Package Description Sop, Sop20,.4 Sop, Sop20,.4
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.05 V 5.5 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µS 32 µS
Converter Type Adc, Successive Approximation Adc, Successive Approximation
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8 Mm 12.8 Mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 2a 1
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format Serial Serial
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 Mm 2.65 Mm
Supply Voltage-Nom 5 V 5 V
Surface Mount Yes Yes
Technology Bipolar Cmos
Temperature Grade Industrial Commercial
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 Mm 7.5 Mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Sample Rate 0.02 Mhz
Sample and Hold / Track and Hold Sample
Supply Current-Max 1.25 Ma
Supply Voltage-Min 4.5 V