ADC104S021CIMM
vs
ADC104S021QIMM
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
|
Package Description |
TSSOP, TSSOP10,.19,20
|
,
|
Pin Count |
10
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
5.25 V
|
5.25 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
16.25 µs
|
16.25 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G8
|
JESD-609 Code |
e0
|
|
Length |
3 mm
|
3 mm
|
Linearity Error-Max (EL) |
0.0293%
|
0.02929%
|
Moisture Sensitivity Level |
1
|
|
Number of Analog In Channels |
4
|
4
|
Number of Bits |
10
|
10
|
Number of Functions |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
SERIAL
|
SERIAL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
TSSOP10,.19,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Sample Rate |
0.2 MHz
|
0.2 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.1 mm
|
1.09 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
4
|
4
|
Supply Current-Max |
|
1.8 mA
|
|
|
|
Compare ADC104S021CIMM with alternatives
Compare ADC104S021QIMM with alternatives