Converters
ADC104S021CIMM
Description: 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10

Overview of ADC104S021CIMM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for ADC104S021CIMM by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics 4 Channel, 200 kSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 10VSSOP 14019
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for ADC104S021CIMM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC104S021CIMM by Texas Instruments

ADC104S021CIMM
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP10,.19,20
Pin Count
10
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
16.25 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e0
Length
3 mm
Linearity Error-Max (EL)
0.0293%
Moisture Sensitivity Level
1
Number of Analog In Channels
4
Number of Bits
10
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.2 MHz
Sample and Hold / Track and Hold
TRACK
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. ADC104S021CIMM
    Texas Instruments
    4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10
    VS

Alternate Parts for ADC104S021CIMM

This table gives cross-reference parts and alternative options found for ADC104S021CIMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC104S021CIMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC104S021QIMMX/NOPB Automotive, 4-channel, 50 ksps to 200 ksps, 10-bit A/D converter 10-VSSOP -40 to 85 Texas Instruments ADC104S021CIMM vs ADC104S021QIMMX/NOPB
ADC104S021CIMM IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC104S021CIMM vs ADC104S021CIMM
ADC104S021CIMM/NOPB IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC104S021CIMM vs ADC104S021CIMM/NOPB
ADC104S021CIMMX IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC104S021CIMM vs ADC104S021CIMMX
ADC104S021CIMMX/NOPB 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 Texas Instruments ADC104S021CIMM vs ADC104S021CIMMX/NOPB
ADC104S021CIMMX/NOPB IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, MSOP-10, Analog to Digital Converter National Semiconductor Corporation ADC104S021CIMM vs ADC104S021CIMMX/NOPB
ADC104S021QIMMX SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC104S021CIMM vs ADC104S021QIMMX
ADC104S021CIMMX 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 Texas Instruments ADC104S021CIMM vs ADC104S021CIMMX
ADC104S021QIMM SUCCESSIVE APPROXIMATION ADC Texas Instruments ADC104S021CIMM vs ADC104S021QIMM
ADC104S021CIMM/NOPB 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 Texas Instruments ADC104S021CIMM vs ADC104S021CIMM/NOPB
Part Number Description Manufacturer Compare
ADC104S021CIMMX 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO10, PLASTIC, VSSOP-10 Texas Instruments ADC104S021CIMM vs ADC104S021CIMMX
ADC104S021CIMMX/NOPB 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 Texas Instruments ADC104S021CIMM vs ADC104S021CIMMX/NOPB
ADC104S021CIMM/NOPB 10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85 Texas Instruments ADC104S021CIMM vs ADC104S021CIMM/NOPB

Related Parts for ADC104S021CIMM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC104S021CIMM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC104S021CIMM by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC104S021CIMM would you like to use for your alert(s)?
  • Please alert me when ADC104S021CIMM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC104S021CIMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC104S021CIMM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC104S021CIMM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC104S021CIMM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC104S021CIMM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: