ADC12DJ3200NWE/EM
vs
ADC12DJ3200AAVT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
CGA,
|
FBGA,
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
3A001.A.5.A.3
|
3A001.A.5.A.3
|
HTS Code |
8473.30.11.80
|
8542.39.00.01
|
Date Of Intro |
2020-07-03
|
2017-06-27
|
Additional Feature |
Peak-to-peak input voltage range(V) : 0.8
|
Peak-to-peak input voltage range(V) : 0.8
|
Analog Input Voltage-Max |
0.8 V
|
1.04 V
|
Analog Input Voltage-Min |
-0.8 V
|
-1.04 V
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-CCGA-X196
|
S-PBGA-B144
|
Length |
15 mm
|
10 mm
|
Number of Analog In Channels |
2
|
2
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
196
|
144
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL
|
SERIAL, PARALLEL, WORD
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
CGA
|
FBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, FINE PITCH
|
Sample Rate |
3200 MHz
|
3200 MHz
|
Sample and Hold / Track and Hold |
TRACK
|
|
Seated Height-Max |
6.194 mm
|
1.94 mm
|
Supply Current-Max |
1000 mA
|
|
Supply Voltage-Nom |
1.1 V
|
1.1 V
|
Surface Mount |
NO
|
YES
|
Terminal Form |
UNSPECIFIED
|
BALL
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Total Dose |
300k Rad(Si) V
|
|
Width |
15 mm
|
10 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
JESD-609 Code |
|
e1
|
Moisture Sensitivity Level |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN SILVER COPPER
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare ADC12DJ3200NWE/EM with alternatives
Compare ADC12DJ3200AAVT with alternatives