Part Details for ADC12DJ3200NWE/EM by Texas Instruments
Overview of ADC12DJ3200NWE/EM by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12DJ3200NWE/EM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ADC12DJ3200NWE/EM-ND
|
DigiKey | EVAL BOARD Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
595-ADC12DJ3200NWEEM
|
Mouser Electronics | Analog to Digital Converters - ADC Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 3.2-GSPS or single 6.4-GSPS ADC 196-CCGA 25 to 25 RoHS: Compliant | 0 |
|
$14,508.7100 | Order Now |
|
Ameya Holding Limited | 47 |
|
RFQ |
Part Details for ADC12DJ3200NWE/EM
ADC12DJ3200NWE/EM CAD Models
ADC12DJ3200NWE/EM Part Data Attributes
|
ADC12DJ3200NWE/EM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ3200NWE/EM
Texas Instruments
Radiation-hardness-assured (RHA), QMLV, 300-krad, 12-bit, dual 3.2-GSPS or single 6.4-GSPS ADC 196-CCGA 25 to 25
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | CGA, | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.5.A.3 | |
HTS Code | 8473.30.11.80 | |
Date Of Intro | 2020-07-03 | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.8 V | |
Analog Input Voltage-Min | -0.8 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CCGA-X196 | |
Length | 15 mm | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | CERAMIC | |
Package Code | CGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Sample Rate | 3200 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 6.194 mm | |
Supply Current-Max | 1000 mA | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Total Dose | 300k Rad(Si) V | |
Width | 15 mm |
Alternate Parts for ADC12DJ3200NWE/EM
This table gives cross-reference parts and alternative options found for ADC12DJ3200NWE/EM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DJ3200NWE/EM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12DJ3200AAVT | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200NWE/EM vs ADC12DJ3200AAVT |
ADC12DJ3200AAV | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200NWE/EM vs ADC12DJ3200AAV |
ADC12DJ3200ZEG | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200NWE/EM vs ADC12DJ3200ZEG |
ADC12DJ3200ZEGT | 12-bit, dual 3.2-GSPS or single 6.4-GSPS, RF-sampling analog-to-digital converter (ADC) 144-FCCSP -40 to 85 | Texas Instruments | ADC12DJ3200NWE/EM vs ADC12DJ3200ZEGT |