ADC80AG-10
vs
ISO807P
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO NETWORKS CORP
|
BURR-BROWN CORP
|
Package Description |
,
|
DIP, DIP16/28,.6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-609 Code |
e0
|
e0
|
Number of Analog In Channels |
1
|
1
|
Output Bit Code |
OFFSET BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
2
|
1
|
Analog Input Voltage-Max |
|
10 V
|
Analog Input Voltage-Min |
|
-10 V
|
Conversion Time-Max |
|
20 µs
|
JESD-30 Code |
|
R-PDIP-T16
|
Linearity Error-Max (EL) |
|
0.0046%
|
Number of Bits |
|
16
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Format |
|
SERIAL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP16/28,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Qualification Status |
|
Not Qualified
|
Sample Rate |
|
0.04 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
|
|
|
Compare ISO807P with alternatives