ADC84-10
vs
HADC674ZCMC
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO NETWORKS CORP
|
SIGNAL PROCESSING TECHNOLOGIES
|
Part Package Code |
DIP
|
|
Package Description |
DIP, DIP32,.9
|
QCCN, LCC28,.45SQ
|
Pin Count |
32
|
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog Input Voltage-Max |
10 V
|
16.5 V
|
Analog Input Voltage-Min |
-10 V
|
-16.5 V
|
Conversion Time-Max |
5 µs
|
15 µs
|
Converter Type |
ADC, SUCCESSIVE APPROXIMATION
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code |
R-CDIP-T32
|
S-CQCC-N28
|
Length |
40.64 mm
|
|
Linearity Error-Max (EL) |
0.048%
|
0.024%
|
Negative Supply Voltage-Nom |
-15 V
|
|
Number of Analog In Channels |
2
|
1
|
Number of Bits |
10
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Bit Code |
COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY
|
BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
SERIAL, PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
QCCN
|
Package Equivalence Code |
DIP32,.9
|
LCC28,.45SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.38 mm
|
|
Supply Voltage-Nom |
15 V
|
|
Surface Mount |
NO
|
YES
|
Technology |
HYBRID
|
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
22.86 mm
|
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Sample Rate |
|
0.077 MHz
|
Sample and Hold / Track and Hold |
|
SAMPLE
|
Supply Current-Max |
|
9 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ADC84-10 with alternatives
Compare HADC674ZCMC with alternatives