ADM-25-PC-HVF-94
vs
KF85X-BD-25P-KJ15
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
ANTELEC
|
KYCON INC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Board Mounting Option |
SPLIT BOARD LOCK
|
HOLE .120
|
Body Breadth |
0.494 inch
|
0.494 inch
|
Body Depth |
0.589 inch
|
0.157 inch
|
Body Length |
2.087 inch
|
2.088 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD (15)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS/PHOSPHOR BRONZE
|
NOT SPECIFIED
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
#4-40
|
#4-40
|
Mounting Option 2 |
LOCKING
|
JACKSCREW
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
|
Shell Material |
STEEL
|
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Additional Feature |
|
LOW PROFILE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
2.84 mm
|
Terminal Pitch |
|
2.77 mm
|
|
|
|
Compare ADM-25-PC-HVF-94 with alternatives
Compare KF85X-BD-25P-KJ15 with alternatives