ADS1278HPAP
vs
ADS1278IPAPT
feature comparison
| Pbfree Code |
Yes
|
Yes
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
QFP
|
QFP
|
| Package Description |
Htfqfp, Tqfp64,.47sq
|
Htfqfp, Tqfp64,.47sq
|
| Pin Count |
64
|
64
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A001.A.2.A
|
EAR99
|
| HTS Code |
8542.39.00.30
|
8542.39.00.30
|
| Analog Input Voltage-Max |
5.25 V
|
5.25 V
|
| Analog Input Voltage-Min |
4.75 V
|
|
| Converter Type |
Adc, Delta-Sigma
|
Adc, Delta-Sigma
|
| JESD-30 Code |
S-PQFP-G64
|
S-PQFP-G64
|
| JESD-609 Code |
e4
|
e4
|
| Length |
10 Mm
|
10 Mm
|
| Linearity Error-Max (EL) |
0.0012%
|
0.0012%
|
| Moisture Sensitivity Level |
4
|
3
|
| Number of Analog In Channels |
8
|
8
|
| Number of Bits |
24
|
24
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
64
|
64
|
| Operating Temperature-Max |
175 °C
|
105 °C
|
| Operating Temperature-Min |
-55 °C
|
-40 °C
|
| Output Bit Code |
2'S COMPLEMENT BINARY
|
2'S COMPLEMENT BINARY
|
| Output Format |
Serial, Parallel, 8 Bits
|
Serial
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
HTFQFP
|
HTFQFP
|
| Package Equivalence Code |
TQFP64,.47SQ
|
TQFP64,.47SQ
|
| Package Shape |
Square
|
Square
|
| Package Style |
Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch
|
Flatpack, Heat Sink/Slug, Thin Profile, Fine Pitch
|
| Peak Reflow Temperature (Cel) |
260
|
260
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Sample Rate |
0.144 Mhz
|
0.144 Mhz
|
| Seated Height-Max |
1.2 Mm
|
1.2 Mm
|
| Supply Current-Max |
185 Ma
|
145 Ma
|
| Supply Voltage-Min |
1.65 V
|
1.65 V
|
| Supply Voltage-Nom |
5 V
|
1.8 V
|
| Surface Mount |
Yes
|
Yes
|
| Temperature Grade |
Military
|
Industrial
|
| Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
0.5 Mm
|
| Terminal Position |
Quad
|
Quad
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
| Width |
10 Mm
|
10 Mm
|
| Base Number Matches |
1
|
1
|
| Technology |
|
Bipolar
|
|
|
|