ADUC812AS vs ADUC841BCPZ62-3 feature comparison

ADUC812AS Analog Devices Inc

Buy Now Datasheet

ADUC841BCPZ62-3 Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code QFP QFN
Package Description PLASTIC, QFP-52 CSP-56
Pin Count 52 56
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature USER SELECTABLE AS 5V VCC OPERATES AT 3V SUPPLY @ 8 MHZ
Address Bus Width 24 24
Bit Size 8 8
Clock Frequency-Max 12 MHz 20 MHz
DAC Channels YES YES
DMA Channels YES NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G52 S-XQCC-N56
JESD-609 Code e0 e3
Length 10 mm 8 mm
Number of I/O Lines 32 32
Number of Terminals 52 56
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO YES
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QFP HVQCCN
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 1 mm
Speed 12 MHz 8.38 MHz
Supply Voltage-Max 3.3 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code No
Manufacturer Package Code CP-56-11
ECCN Code EAR99
Samacsys Manufacturer Analog Devices
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADUC812AS with alternatives

Compare ADUC841BCPZ62-3 with alternatives