AK4673EG vs TLV320AIC3204IRHBR feature comparison

AK4673EG Asahi Kasei Microsystems Corporation

Buy Now Datasheet

TLV320AIC3204IRHBR Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ASAHI KASEI MICRODEVICES CORP TEXAS INSTRUMENTS INC
Part Package Code BGA QFN
Package Description VFBGA, 5 X 5 MM, GREEN, PLASTIC, QFN-32
Pin Count 57 32
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Filter YES YES
JESD-30 Code S-PBGA-B57 S-PQCC-N32
JESD-609 Code e1 e4
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 57 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA HVQCCN
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN SILVER COPPER Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Input Type SINGLE-ENDED/DIFF
Moisture Sensitivity Level 3
Number of Channels 2
Output VOLTAGE
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AK4673EG with alternatives

Compare TLV320AIC3204IRHBR with alternatives