AK93C57
vs
WF128K32-60H1Q5
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ASAHI KASEI MICRODEVICES CORP
|
WHITE ELECTRONIC DESIGNS CORP
|
Package Description |
DIP, DIP8,.3
|
PGA, PGA66,11X11
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Data Retention Time-Min |
10
|
|
Endurance |
10000 Write/Erase Cycles
|
|
JESD-30 Code |
R-PDIP-T8
|
S-XPGA-P66
|
JESD-609 Code |
e0
|
|
Memory Density |
2048 bit
|
4194304 bit
|
Memory IC Type |
EEPROM
|
FLASH MODULE
|
Memory Width |
16
|
32
|
Number of Terminals |
8
|
66
|
Number of Words |
128 words
|
131072 words
|
Number of Words Code |
128
|
128000
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
128X16
|
128KX32
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC
|
Package Code |
DIP
|
PGA
|
Package Equivalence Code |
DIP8,.3
|
PGA66,11X11
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
GRID ARRAY
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
MICROWIRE
|
|
Standby Current-Max |
0.0001 A
|
0.0065 A
|
Supply Current-Max |
0.005 mA
|
0.2 mA
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
PERPENDICULAR
|
Write Protection |
HARDWARE/SOFTWARE
|
|
Base Number Matches |
2
|
2
|
Access Time-Max |
|
60 ns
|
Data Polling |
|
YES
|
Number of Sectors/Size |
|
8
|
Page Size |
|
128 words
|
Screening Level |
|
38535Q/M;38534H;883B
|
Sector Size |
|
16K
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Toggle Bit |
|
YES
|
Type |
|
NOR TYPE
|
|
|
|
Compare AK93C57 with alternatives
Compare WF128K32-60H1Q5 with alternatives