AM29F040B-90PCB
vs
AM29F040B-150PC
feature comparison
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
DIP
|
DIP
|
| Package Description |
Dip,
|
Dip, Dip32,.6
|
| Pin Count |
32
|
32
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Access Time-Max |
90 Ns
|
150 Ns
|
| Additional Feature |
1000k Program/Erase Cycles; Data Retention 20 Years
|
Minimum 1000k Program/Erase Cycle ;20 Year Data Retention
|
| Data Retention Time-Min |
20
|
20
|
| JESD-30 Code |
R-PDIP-T32
|
R-PDIP-T32
|
| JESD-609 Code |
e0
|
e0
|
| Length |
42.037 Mm
|
42.037 Mm
|
| Memory Density |
4194304 Bit
|
4194304 Bit
|
| Memory IC Type |
Flash
|
Flash
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
32
|
32
|
| Number of Words |
524288 Words
|
524288 Words
|
| Number of Words Code |
512000
|
512000
|
| Operating Mode |
Asynchronous
|
Asynchronous
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Organization |
512kx8
|
512kx8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
DIP
|
DIP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
In-Line
|
In-Line
|
| Parallel/Serial |
Parallel
|
Parallel
|
| Programming Voltage |
5 V
|
5 V
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Seated Height-Max |
5.715 Mm
|
5.715 Mm
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
| Surface Mount |
No
|
No
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin Lead
|
Tin/Lead (Sn/Pb)
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Pitch |
2.54 Mm
|
2.54 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Type |
Nor Type
|
Nor Type
|
| Width |
15.24 Mm
|
15.24 Mm
|
| Base Number Matches |
2
|
3
|
| Command User Interface |
|
Yes
|
| Data Polling |
|
Yes
|
| Endurance |
|
1000000 Write/Erase Cycles
|
| Number of Sectors/Size |
|
8
|
| Output Characteristics |
|
3-State
|
| Package Equivalence Code |
|
DIP32,.6
|
| Sector Size |
|
64k
|
| Standby Current-Max |
|
0.000005 A
|
| Supply Current-Max |
|
0.04 Ma
|
| Toggle Bit |
|
Yes
|
|
|
|