AM29F040B-90PF vs AM29F040B-90PD feature comparison

AM29F040B-90PF Spansion

Buy Now Datasheet

AM29F040B-90PD Spansion

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DIP DIP
Package Description Lead Free, Plastic, Mo-015ap, Dip-32 Lead Free, Plastic, Mo-015ap, Dip-32
Pin Count 32 32
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 90 Ns 90 Ns
Command User Interface Yes Yes
Data Polling Yes Yes
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T32 R-PDIP-T32
JESD-609 Code e3 e3
Length 42.037 Mm 42.037 Mm
Memory Density 4194304 Bit 4194304 Bit
Memory IC Type Flash Flash
Memory Width 8 8
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Sectors/Size 8 8
Number of Terminals 32 32
Number of Words 524288 Words 524288 Words
Number of Words Code 512000 512000
Operating Mode Asynchronous Asynchronous
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 512kx8 512kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP DIP
Package Equivalence Code DIP32,.6 DIP32,.6
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Parallel/Serial Parallel Parallel
Peak Reflow Temperature (Cel) 260 260
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.715 Mm 5.715 Mm
Sector Size 64k 64k
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.04 Ma 0.04 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Commercial
Terminal Finish Matte Tin Matte Tin
Terminal Form Through-Hole Through-Hole
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 40 40
Toggle Bit Yes Yes
Type Nor Type Nor Type
Width 15.24 Mm 15.24 Mm
Base Number Matches 2 2