AM7203A-25JC vs AM7203A-25JCTR feature comparison

AM7203A-25JC AMD

Buy Now Datasheet

AM7203A-25JCTR AMD

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.5X.6 QCCJ,
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Factory Lead Time 4 Weeks
Access Time-Max 25 ns 25 ns
Additional Feature RETRANSMIT RETRANSMIT
Clock Frequency-Max (fCLK) 28.5 MHz
Cycle Time 35 ns 35 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e0
Length 13.97 mm 13.97 mm
Memory Density 18432 bit 18432 bit
Memory IC Type OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 2048 words 2048 words
Number of Words Code 2000 2000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2KX9 2KX9
Output Characteristics 3-STATE 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.556 mm 3.556 mm
Standby Current-Max 0.002 A
Supply Current-Max 0.07 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 11.43 mm 11.43 mm
Base Number Matches 2 1

Compare AM7203A-25JC with alternatives

Compare AM7203A-25JCTR with alternatives