AN5521
vs
TDA4865AJ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
NXP SEMICONDUCTORS
|
Part Package Code |
SFM
|
ZFM
|
Package Description |
SIP-7
|
ZIP, ZIP7,.2,.1TB
|
Pin Count |
7
|
7
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Application |
TV
|
|
Consumer IC Type |
VERTICAL DEFLECTION IC
|
VERTICAL DEFLECTION IC
|
JESD-30 Code |
R-PSFM-T7
|
R-PZFM-T7
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
7
|
7
|
Operating Temperature-Max |
70 °C
|
75 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SIP7,.07TB
|
ZIP7,.2,.1TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
24 V
|
35 V
|
Supply Voltage-Min (Vsup) |
24 V
|
9 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
ZIG-ZAG
|
Base Number Matches |
1
|
1
|
Source Content uid |
|
TDA4865AJ
|
Blanking Output |
|
NO
|
Package Code |
|
ZIP
|
Supply Current-Max |
|
60 mA
|
|
|
|
Compare AN5521 with alternatives
Compare TDA4865AJ with alternatives