AQV255GSZ
vs
G3VM-81HR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANASONIC CORP
|
OMRON CORP
|
Package Description |
ROHS COMPLIANT, MINIATURE, SOP-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Samacsys Manufacturer |
Panasonic
|
Omron Electronics
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.05 A
|
0.03 A
|
Isolation Voltage-Max |
1500 V
|
1500 V
|
Number of Elements |
1
|
1
|
On-State Current-Max |
1.25 A
|
1.25 A
|
On-state Resistance-Max |
0.15 Ω
|
0.15 Ω
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Packing Method |
TR
|
TUBE
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
Factory Lead Time |
|
14 Weeks
|
Additional Feature |
|
UL RECOGNIZED
|
Input Type |
|
AC/DC
|
Mounting Feature |
|
SURFACE MOUNT
|
Output Circuit Type |
|
MOSFET
|
Overall Height |
|
2.1 mm
|
Overall Length |
|
6.3 mm
|
Surface Mount |
|
YES
|
|
|
|
Compare AQV255GSZ with alternatives
Compare G3VM-81HR with alternatives