Part Details for G3VM-81HR by OMRON Corporation
Overview of G3VM-81HR by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7981HRMZ | Analog Devices | 16-bit 600ksps 175C SAR ADC | |
ISL62881HRTZ | Renesas Electronics Corporation | Single-Phase PWM Regulator for IMVP-6.5 Mobile CPUs and GPUs | |
ISL62381HRTZ | Renesas Electronics Corporation | High-Efficiency, Quad or Triple-Output System Power Supply Controller for Notebook Computers |
Price & Stock for G3VM-81HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM81HR
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.00125A 80V AC/DC-OUT 6-Pin SOP - Bulk (Alt: G3VM81HR) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6246 / $7.8864 | Buy Now |
DISTI #
653-G3VM-81HR
|
Mouser Electronics | Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF RoHS: Compliant | 362 |
|
$7.3000 / $11.6900 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 222 |
|
$8.5200 / $11.9813 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX | 5 |
|
$17.4820 / $19.6673 | Buy Now |
|
NexGen Digital | 906 |
|
RFQ | ||
DISTI #
000000000002380069
|
Sager | Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF Min Qty: 300 | 0 |
|
$7.3000 | Buy Now |
DISTI #
C1S541200200040
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.00125A 80V AC/DC-OUT 6-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 74 |
|
$5.9200 / $8.0100 | Buy Now |
Part Details for G3VM-81HR
G3VM-81HR CAD Models
G3VM-81HR Part Data Attributes
|
G3VM-81HR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-81HR
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 1.25 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TUBE | |
Surface Mount | YES |
Alternate Parts for G3VM-81HR
This table gives cross-reference parts and alternative options found for G3VM-81HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-81HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-81HR vs G2-1A02-TT |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | G3VM-81HR vs G3VM-202J1 |
PS7522L-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | G3VM-81HR vs PS7522L-1A-E4 |
OCM246CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-81HR vs OCM246CLF-R1 |
TLP296G(TP5) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | G3VM-81HR vs TLP296G(TP5) |
G2-1A06-ST | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-81HR vs G2-1A06-ST |
OCM407LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-81HR vs OCM407LD |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G3VM-81HR vs G3VM-62J1 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-81HR vs OCM212DPF-R1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-81HR vs OCM236DPF |