AR02BBC38R3 vs AR040238R3+-0.1%TCR25 feature comparison

AR02BBC38R3 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

AR040238R3+-0.1%TCR25 SRT Resistor Technology Gmbh

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Bulk Tr, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Resistance 38.3 Ω 38.3 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Tolerance 0.1% 0.1%
Working Voltage 25 V 25 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Mounting Feature Surface Mount
Surface Mount Yes
Terminal Finish Tin (Sn) - With Nickel (Ni) Barrier
Terminal Shape Wraparound