AR02BTC1242N vs PRC0402TTC25Y12.4K+-0.1% feature comparison

AR02BTC1242N Viking Tech Corp

Buy Now Datasheet

PRC0402TTC25Y12.4K+-0.1% Precision Resistive Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Chip
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature Precision Precision
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature Surface Mount Surface Mount
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.3 Mm 0.3 Mm
Package Length 1 Mm 1 Mm
Package Style Smt Smt
Package Width 0.5 Mm 0.5 Mm
Packing Method Tr, Paper, 7 Inch Tr
Rated Power Dissipation (P) 0.0625 W 0.0625 W
Rated Temperature 70 °C 70 °C
Reference Standard Aec-Q200
Resistance 12400 Ω 12400 Ω
Resistor Type Fixed Resistor Fixed Resistor
Size Code 0402 0402
Surface Mount Yes Yes
Technology Thin Film Thin Film
Temperature Coefficient 25 Ppm/°C 25 Ppm/°C
Terminal Finish Tin Over Nickel Matte Tin (Sn)
Terminal Shape Wraparound Wraparound
Tolerance 0.1% 0.1%
Working Voltage 50 V 50 V
Base Number Matches 1 1