AR02BTC1652
vs
CMP040216K50.1%25PPM/KNS
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
LIEAN-GIMN ENTERPRISE CO LTD
|
MICROTECH GMBH ELECTRONIC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Manufacturer Series |
AR02(B)
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.3 mm
|
0.325 mm
|
Package Length |
1 mm
|
1.025 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
0.5 mm
|
0.525 mm
|
Packing Method |
TR
|
Bulk
|
Rated Power Dissipation (P) |
0.0625 W
|
0.1 W
|
Resistance |
16500 Ω
|
16500 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
AR02(B)
|
|
Size Code |
0402
|
0402
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
25 ppm/°C
|
25 ppm/°C
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
25 V
|
50 V
|
Base Number Matches |
3
|
1
|
Rohs Code |
|
Yes
|
Construction |
|
Chip
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare AR02BTC1652 with alternatives
Compare CMP040216K50.1%25PPM/KNS with alternatives