AR05APC3X1201N vs SMDT0805ATC1201 feature comparison

AR05APC3X1201N Token Passive Components

Buy Now Datasheet

SMDT0805ATC1201 Electronic Sensor + Resistor GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD ELECTRONIC SENSOR + RESISTOR GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1200 Ω 1200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.05% 0.05%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare AR05APC3X1201N with alternatives

Compare SMDT0805ATC1201 with alternatives