ASMT-QWB2-NAHRE vs ASMT-QWB2-NALPE feature comparison

ASMT-QWB2-NAHRE Avago Technologies

Buy Now Datasheet

ASMT-QWB2-NALPE Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description 3.20 X 2.80 Mm, 1.90 Mm Height, Rohs Compliant, Plastic, Smt, Lcc-4 3.20 X 2.80 Mm, 1.90 Mm Height, Rohs Compliant, Plastic, Smt, Lcc-4
Reach Compliance Code Compliant Compliant
HTS Code 8541.41.00.00 8541.41.00.00
Additional Feature High Reliability High Reliability
Color White White
Configuration Single Single
Forward Current-Max 0.15 A 0.15 A
JESD-609 Code e4 e4
Lens Type Diffused Diffused
Mounting Feature Surface Mount Surface Mount
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type Single Color Led Single Color Led
Overall Height 1.9 Mm 1.9 Mm
Packing Method Tr, 7 Inch Tr, 7 Inch
Shape Round Round
Size 2.4 Mm 2.4 Mm
Surface Mount Yes Yes
Terminal Finish Silver (Ag) Silver
Terminal Pitch 1.5 Mm 1.5 Mm
Viewing Angle 120 Deg 120 Deg
Base Number Matches 1 1