ASR315EA
vs
RO2073D
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ABRACON LLC
|
RF MONOLITHICS INC
|
Reach Compliance Code |
compliant
|
unknown
|
Crystal/Resonator Type |
1-PORT
|
1-PORT
|
Frequency Stability |
0.0133%
|
|
Frequency Tolerance (MHz) |
0.075
|
0.1
|
Insertion Loss |
2.2 dB
|
2.5 dB
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
315 MHz
|
315 MHz
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Parallel Capacitance |
2.65 pF
|
4.45 pF
|
Physical Dimension |
L5XB5XH1.35 (mm)/L0.2XB0.2XH0.053 (inch)
|
L4.0XB4.0XH1.4 (mm)/L0.157XB0.157XH0.055 (inch)
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT, CERAMIC, CASE SM3838-6, 6 PIN
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare ASR315EA with alternatives
Compare RO2073D with alternatives