AT21CS11-SSH11-T vs AT21CS11-SSH10-B feature comparison

AT21CS11-SSH11-T Atmel Corporation

Buy Now Datasheet

AT21CS11-SSH10-B Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Package Description Sop, Sop,
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 Mm 4.9 Mm
Memory Density 1024 Bit 1024 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 128 Words 128 Words
Number of Words Code 128 128
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128x8 128x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP SOP
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Parallel/Serial Serial Serial
Seated Height-Max 1.75 Mm 1.75 Mm
Serial Bus Type 1-Wire 1-Wire
Supply Voltage-Max (Vsup) 4.5 V 4.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 1.27 Mm
Terminal Position Dual Dual
Width 3.9 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 2