AT21CS11-SSH17-T
vs
AT21CS11-STH10-B
feature comparison
| Part Life Cycle Code |
Transferred
|
Active
|
| Package Description |
Sop,
|
Sop,
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G3
|
| Length |
4.9 Mm
|
2.9 Mm
|
| Memory Density |
1024 Bit
|
1024 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Terminals |
8
|
3
|
| Number of Words |
128 Words
|
128 Words
|
| Number of Words Code |
128
|
128
|
| Operating Mode |
Synchronous
|
Asynchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
128x8
|
128x8
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
SOP
|
SOP
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Parallel/Serial |
Serial
|
Serial
|
| Seated Height-Max |
1.75 Mm
|
1.12 Mm
|
| Serial Bus Type |
1-Wire
|
1-Wire
|
| Supply Voltage-Max (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Pitch |
1.27 Mm
|
0.95 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Width |
3.9 Mm
|
1.3 Mm
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
5 Ms
|
| Base Number Matches |
2
|
1
|
| Date Of Intro |
|
2017-10-09
|
| Screening Level |
|
Iso/Ts-16949
|
|
|
|