AT21CS11-WWUH10-B
vs
AT21CS11-SSH11-B
feature comparison
| Rohs Code |
Yes
|
|
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Die,
|
Sop,
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Date Of Intro |
2017-10-09
|
|
| Data Retention Time-Min |
100
|
|
| Endurance |
1000000 Write/Erase Cycles
|
|
| JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
| Memory Density |
1024 Bit
|
1024 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Ports |
1
|
|
| Number of Words |
128 Words
|
128 Words
|
| Number of Words Code |
128
|
128
|
| Operating Mode |
Asynchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
128x8
|
128x8
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
DIE
|
SOP
|
| Package Shape |
Unspecified
|
Rectangular
|
| Package Style |
Uncased Chip
|
Small Outline
|
| Page Size |
8 Words
|
|
| Parallel/Serial |
Serial
|
Serial
|
| Reverse Pinout |
No
|
|
| Screening Level |
Iso/Ts-16949
|
|
| Serial Bus Type |
1-Wire
|
1-Wire
|
| Standby Current-Max |
0.0000015 A
|
|
| Supply Voltage-Max (Vsup) |
4.5 V
|
4.5 V
|
| Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Position |
Upper
|
Dual
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
5 Ms
|
| Base Number Matches |
1
|
2
|
| Length |
|
4.9 Mm
|
| Number of Terminals |
|
8
|
| Seated Height-Max |
|
1.75 Mm
|
| Terminal Pitch |
|
1.27 Mm
|
| Width |
|
3.9 Mm
|
|
|
|