AT24C02C-MA9M-T vs AT24C02C-SSHM-T-537 feature comparison

AT24C02C-MA9M-T Atmel Corporation

Buy Now Datasheet

AT24C02C-SSHM-T-537 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description Hvson, Sop, Sop8,.23
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
Clock Frequency-Max (fCLK) 0.4 Mhz 1 Mhz
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 Mm 4.925 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON SOP
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline
Parallel/Serial Serial Serial
Screening Level Aec-Q100
Seated Height-Max 0.6 Mm 1.75 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 1.27 Mm
Terminal Position Dual Dual
Width 2 Mm 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Rohs Code Yes
Pin Count 8
Manufacturer Package Code SOIC-8
Factory Lead Time 7 Weeks
Data Retention Time-Min 100
Number of Ports 1
Output Characteristics Open-Drain
Package Equivalence Code SOP8,.23
Programming Voltage 2.5 V
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 Ma
Write Protection Hardware