AT24C02C-MAHM-E vs IS24C02A-2ZLI feature comparison

AT24C02C-MAHM-E Atmel Corporation

Buy Now Datasheet

IS24C02A-2ZLI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Package Description Hvson, Tsop1, Tssop8,.25
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Also Operates 1.7v At 400 Khz
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TSOP1
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Thin Profile
Parallel/Serial Serial Serial
Seated Height-Max 0.6 Mm 1.2 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.65 Mm
Terminal Position Dual Dual
Width 2 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 8
Data Retention Time-Min 100
JESD-609 Code e3
Package Equivalence Code TSSOP8,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 Ma
Terminal Finish Matte Tin
Time@Peak Reflow Temperature-Max (s) 10
Write Protection Hardware