AT24C02C-MAHM-T vs AT24C16C-STUM-T feature comparison

AT24C02C-MAHM-T Atmel Corporation

Buy Now Datasheet

AT24C16C-STUM-T Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SON TSOT
Package Description Hvson, Solcc8,.11,20 Tssop, Tsop5/6,.11,37
Pin Count 8 5
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010mmmr
JESD-30 Code R-PDSO-N8 R-PDSO-G5
JESD-609 Code e4 e3
Length 3 Mm 2.9 Mm
Memory Density 2048 Bit 16384 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 5
Number of Words 256 Words 2048 Words
Number of Words Code 256 2000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 2kx8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.11,20 TSOP5/6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 Mm 1.1 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000001 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.95 Mm
Terminal Position Dual Dual
Width 2 Mm 1.6 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware
Base Number Matches 2 2
Pbfree Code Yes
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40