AT24C02C-MAPD-E vs AT24C02C-WWU11 feature comparison

AT24C02C-MAPD-E Atmel Corporation

Buy Now Datasheet

AT24C02C-WWU11 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description Hvson, Die,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 X-XUUC-N
Length 3 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Unspecified
Package Code HVSON DIE
Package Shape Rectangular Unspecified
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Uncased Chip
Parallel/Serial Serial Serial
Screening Level Aec-Q100
Seated Height-Max 0.6 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Form No Lead No Lead
Terminal Pitch 0.5 Mm
Terminal Position Dual Upper
Width 2 Mm
Base Number Matches 2 2
Clock Frequency-Max (fCLK) 1 Mhz
Qualification Status Not Qualified
Write Cycle Time-Max (tWC) 5 Ms