AT24C02C-MAPD-T vs AT24C02C-X9M-T feature comparison

AT24C02C-MAPD-T Microchip Technology Inc

Buy Now Datasheet

AT24C02C-X9M-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Hvson, Solcc8,.12,20 Tssop, Tssop8,.25
Pin Count 8 8
Manufacturer Package Code UDFN-8 TSSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 6 Weeks 21 Weeks
Clock Frequency-Max (fCLK) 0.4 Mhz 0.4 Mhz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 3 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code HVSON TSSOP
Package Equivalence Code SOLCC8,.12,20 TSSOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Heat Sink/Slug, Very Thin Profile Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Programming Voltage 5 V 5 V
Screening Level Aec-Q100 Aec-Q100
Seated Height-Max 0.6 Mm 1.2 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000006 A 0.000006 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form No Lead Gull Wing
Terminal Pitch 0.5 Mm 0.65 Mm
Terminal Position Dual Dual
Width 2 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware
Base Number Matches 1 1