AT24C02C-MAPD-T vs AT24C02C-WWU11 feature comparison

AT24C02C-MAPD-T Microchip Technology Inc

Buy Now Datasheet

AT24C02C-WWU11 Microchip Technology Inc

Buy Now Datasheet
Source Content uid AT24C02C-MAPD-T AT24C02C-WWU11
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description UDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 X-XUUC-N
Length 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON DIE
Package Equivalence Code SOLCC8,.12,20
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Programming Voltage 5 V
Screening Level AEC-Q100
Seated Height-Max 0.6 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL UPPER
Width 2 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE
Base Number Matches 1 1
Qualification Status Not Qualified

Compare AT24C02C-MAPD-T with alternatives

Compare AT24C02C-WWU11 with alternatives