AT24C02C-WWU11
vs
AT24C02C-X9M-T
feature comparison
| Part Life Cycle Code |
Active
|
Transferred
|
| Package Description |
Die,
|
Tssop,
|
| Reach Compliance Code |
Compliant
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.32.00.51
|
8542.32.00.51
|
| Clock Frequency-Max (fCLK) |
1 Mhz
|
0.4 Mhz
|
| Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
| I2C Control Byte |
1010dddr
|
1010dddr
|
| JESD-30 Code |
X-XUUC-N
|
R-PDSO-G8
|
| Memory Density |
2048 Bit
|
2048 Bit
|
| Memory IC Type |
Eeprom
|
Eeprom
|
| Memory Width |
8
|
8
|
| Number of Functions |
1
|
1
|
| Number of Words |
256 Words
|
256 Words
|
| Number of Words Code |
256
|
256
|
| Operating Mode |
Synchronous
|
Synchronous
|
| Operating Temperature-Max |
85 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Organization |
256x8
|
256x8
|
| Package Body Material |
Unspecified
|
Plastic/Epoxy
|
| Package Code |
DIE
|
TSSOP
|
| Package Shape |
Unspecified
|
Rectangular
|
| Package Style |
Uncased Chip
|
Small Outline, Thin Profile, Shrink Pitch
|
| Parallel/Serial |
Serial
|
Serial
|
| Qualification Status |
Not Qualified
|
|
| Serial Bus Type |
I2c
|
I2c
|
| Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
| Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
| Supply Voltage-Nom (Vsup) |
2.5 V
|
5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Industrial
|
Industrial
|
| Terminal Form |
No Lead
|
Gull Wing
|
| Terminal Position |
Upper
|
Dual
|
| Write Cycle Time-Max (tWC) |
5 Ms
|
5 Ms
|
| Base Number Matches |
2
|
2
|
| Date Of Intro |
|
2016-10-04
|
| Length |
|
4.4 Mm
|
| Number of Terminals |
|
8
|
| Screening Level |
|
Aec-Q100
|
| Seated Height-Max |
|
1.2 Mm
|
| Terminal Pitch |
|
0.65 Mm
|
| Width |
|
3 Mm
|
|
|
|