AT24C02C-SSHM-T-441 vs AT24C02C-MA9M-E feature comparison

AT24C02C-SSHM-T-441 Microchip Technology Inc

Buy Now Datasheet

AT24C02C-MA9M-E Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Package Description Sop, Sop8,.23 Hvson,
Pin Count 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 7 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 0.4 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-N8
Length 4.925 Mm 3 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP HVSON
Package Equivalence Code SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Programming Voltage 2.5 V
Seated Height-Max 1.75 Mm 0.6 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm 0.5 Mm
Terminal Position Dual Dual
Width 3.9 Mm 2 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware
Base Number Matches 1 2
Date Of Intro 2016-10-04
Screening Level Aec-Q100