AT24C02C-SSHM-T-899 vs AT24C02C-TSUM-T feature comparison

AT24C02C-SSHM-T-899 Microchip Technology Inc

Buy Now Datasheet

AT24C02C-TSUM-T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sop, Sop8,.23 Tssop,
Pin Count 8
Manufacturer Package Code SOIC-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-G5
Length 4.925 Mm 2.9 Mm
Memory Density 2048 Bit 2097152 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 5
Number of Words 256 Words 262144 Words
Number of Words Code 256 256000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256kx8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP TSSOP
Package Equivalence Code SOP8,.23
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Programming Voltage 2.5 V
Seated Height-Max 1.75 Mm 1.1 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.95 Mm
Terminal Position Dual Dual
Width 3.9 Mm 1.6 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware
Base Number Matches 1 1
Additional Feature 100 Year Data Retention
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish Matte Tin