AT24C02C-SSPD-T vs 34LC02T-I/OT feature comparison

AT24C02C-SSPD-T Atmel Corporation

Buy Now Datasheet

34LC02T-I/OT Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Part Package Code SOIC SOT-23
Package Description Sop, Sop8,.25 Lssop, Tsop6,.11,37
Pin Count 8 6
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 Mhz 1 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010000r
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e3
Length 4.925 Mm 2.9 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 6
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline, Low Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 Mm 1.45 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000004 A 0.000001 A
Supply Current-Max 0.003 Ma 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Pitch 1.27 Mm 0.95 Mm
Terminal Position Dual Dual
Width 3.9 Mm 1.55 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware Hardware/Software
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code SOT-23-6
Factory Lead Time 5 Weeks
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics Open-Drain
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Time@Peak Reflow Temperature-Max (s) 40