AT24C02C-SSPD-T vs AT24C02C-WWU11M feature comparison

AT24C02C-SSPD-T Atmel Corporation

Buy Now Datasheet

AT24C02C-WWU11M Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Part Package Code SOIC
Package Description Sop, Sop8,.25 Die,
Pin Count 8
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 Mhz 1 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G8 X-XUUC-N
JESD-609 Code e4
Length 4.925 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Plastic/Epoxy Unspecified
Package Code SOP DIE
Package Equivalence Code SOP8,.25
Package Shape Rectangular Unspecified
Package Style Small Outline Uncased Chip
Parallel/Serial Serial Serial
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000004 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Automotive Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing No Lead
Terminal Pitch 1.27 Mm
Terminal Position Dual Upper
Width 3.9 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware
Base Number Matches 2 2
Additional Feature Also Operates 1.7v At 400 Khz