AT24C02C-TSUM-T vs AT24C02C-MAHM-E feature comparison

AT24C02C-TSUM-T Microchip Technology Inc

Buy Now Datasheet

AT24C02C-MAHM-E Atmel Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Package Description Tssop, Hvson,
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention Also Operates 1.7v At 400 Khz
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-PDSO-G5 R-PDSO-N8
JESD-609 Code e3
Length 2.9 Mm 3 Mm
Memory Density 2097152 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 5 8
Number of Words 262144 Words 256 Words
Number of Words Code 256000 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256kx8 256x8
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP HVSON
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Heat Sink/Slug, Very Thin Profile
Parallel/Serial Serial Serial
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm 0.6 Mm
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin
Terminal Form Gull Wing No Lead
Terminal Pitch 0.95 Mm 0.5 Mm
Terminal Position Dual Dual
Width 1.6 Mm 2 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 2
Supply Voltage-Nom (Vsup) 2.5 V