AT24C02C-W-11M vs 34LC02-E/OT feature comparison

AT24C02C-W-11M Microchip Technology Inc

Buy Now Datasheet

34LC02-E/OT Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Die, Lssop, Tsop6,.11,37
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 10100ddr
JESD-30 Code R-XUUC-N R-PDSO-G6
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Unspecified Plastic/Epoxy
Package Code DIE LSSOP
Package Shape Rectangular Rectangular
Package Style Uncased Chip Small Outline, Low Profile, Shrink Pitch
Parallel/Serial Serial Serial
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Automotive
Terminal Form No Lead Gull Wing
Terminal Position Upper Dual
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Pin Count 6
JESD-609 Code e3
Length 2.9 Mm
Moisture Sensitivity Level 1
Number of Terminals 6
Package Equivalence Code TSOP6,.11,37
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.45 Mm
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 Ma
Terminal Finish Matte Tin (Sn)
Terminal Pitch 0.95 Mm
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 Mm
Write Protection Software