AT24C02C-W-11M vs AT24C02C-SSHM-T-899 feature comparison

AT24C02C-W-11M Microchip Technology Inc

Buy Now Datasheet

AT24C02C-SSHM-T-899 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Package Description Die, Sop, Sop8,.23
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code R-XUUC-N R-PDSO-G8
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Package Body Material Unspecified Plastic/Epoxy
Package Code DIE SOP
Package Shape Rectangular Rectangular
Package Style Uncased Chip Small Outline
Parallel/Serial Serial Serial
Qualification Status Not Qualified
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead Gull Wing
Terminal Position Upper Dual
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 1
Rohs Code Yes
Pin Count 8
Manufacturer Package Code SOIC-8
Factory Lead Time 8 Weeks
Length 4.925 Mm
Number of Ports 1
Number of Terminals 8
Output Characteristics Open-Drain
Package Equivalence Code SOP8,.23
Programming Voltage 2.5 V
Seated Height-Max 1.75 Mm
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 Ma
Terminal Pitch 1.27 Mm
Width 3.9 Mm
Write Protection Hardware