AT24C02C-WWU11M vs AT24C02C-TSUM-T feature comparison

AT24C02C-WWU11M Atmel Corporation

Buy Now Datasheet

AT24C02C-TSUM-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Package Description Die, Tssop,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature Also Operates 1.7v At 400 Khz 100 Year Data Retention
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr 1010dddr
JESD-30 Code X-XUUC-N R-PDSO-G5
Memory Density 2048 Bit 2097152 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 Words 262144 Words
Number of Words Code 256 256000
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256kx8
Package Body Material Unspecified Plastic/Epoxy
Package Code DIE TSSOP
Package Shape Unspecified Rectangular
Package Style Uncased Chip Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Serial Bus Type I2c I2c
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form No Lead Gull Wing
Terminal Position Upper Dual
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Base Number Matches 2 2
Rohs Code Yes
Data Retention Time-Min 100
JESD-609 Code e3
Length 2.9 Mm
Number of Terminals 5
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Terminal Finish Matte Tin
Terminal Pitch 0.95 Mm
Width 1.6 Mm