AT24C02C-XHM-T-537 vs BR24G02FVT-3AE2 feature comparison

AT24C02C-XHM-T-537 Microchip Technology Inc

Buy Now Datasheet

BR24G02FVT-3AE2 ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Package Description Tssop, Tssop8,.25 Tssop,
Pin Count 8
Manufacturer Package Code TSSOP-8
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 8 Weeks
Clock Frequency-Max (fCLK) 1 Mhz 1 Mhz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010dddr
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.4 Mm 4.4 Mm
Memory Density 2048 Bit 2048 Bit
Memory IC Type Eeprom Eeprom
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1
Number of Terminals 8 8
Number of Words 256 Words 256 Words
Number of Words Code 256 256
Operating Mode Synchronous Synchronous
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256x8 256x8
Output Characteristics Open-Drain
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape Rectangular Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch Small Outline, Thin Profile, Shrink Pitch
Parallel/Serial Serial Serial
Programming Voltage 5 V
Seated Height-Max 1.2 Mm 1.2 Mm
Serial Bus Type I2c I2c
Standby Current-Max 0.000006 A
Supply Current-Max 0.003 Ma
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount Yes Yes
Technology Cmos Cmos
Temperature Grade Industrial Industrial
Terminal Form Gull Wing Gull Wing
Terminal Pitch 0.65 Mm 0.65 Mm
Terminal Position Dual Dual
Width 3 Mm 3 Mm
Write Cycle Time-Max (tWC) 5 Ms 5 Ms
Write Protection Hardware
Base Number Matches 1 1
Additional Feature Also Available 1.6-1.7v At 0.4mhz