AT24C04A-W2.7-11
vs
H1831CH
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
HUGHES AIRCRAFT
|
Package Description |
DIE
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.71
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010DDXR
|
|
JESD-30 Code |
X-XUUC-N
|
X-XUUC-N
|
Memory Density |
4096 bit
|
262144 bit
|
Memory IC Type |
EEPROM
|
MASK ROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Words |
512 words
|
512 words
|
Number of Words Code |
512
|
512
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512X8
|
32KX8
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
|
Package Shape |
UNSPECIFIED
|
UNSPECIFIED
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Parallel/Serial |
SERIAL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
I2C
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
2
|
1
|
Access Time-Max |
|
150 ns
|
Additional Feature |
|
16-BIT ADDR. MUXED. ON 8 ADDR. LINES
|
Output Characteristics |
|
3-STATE
|
Supply Current-Max |
|
0.048 mA
|
|
|
|
Compare AT24C04A-W2.7-11 with alternatives
Compare H1831CH with alternatives