AT24C04AN-10SJ-2.7
vs
R1EX24004ASAS0A#S0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
SOP
|
Package Description |
SOP, SOP8,.25
|
,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
|
Data Retention Time-Min |
100
|
|
Endurance |
1000000 Write/Erase Cycles
|
|
I2C Control Byte |
1010DDXR
|
|
JESD-30 Code |
R-PDSO-G8
|
|
JESD-609 Code |
e3
|
|
Length |
4.9 mm
|
|
Memory Density |
4096 bit
|
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
512 words
|
|
Number of Words Code |
512
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
512X8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Parallel/Serial |
SERIAL
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000004 A
|
|
Supply Current-Max |
0.003 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.7 V
|
|
Supply Voltage-Nom (Vsup) |
3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
3.9 mm
|
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Package Code |
|
PRSP0008DF
|
Samacsys Manufacturer |
|
Renesas Electronics
|
|
|
|
Compare AT24C04AN-10SJ-2.7 with alternatives
Compare R1EX24004ASAS0A#S0 with alternatives