AT24C1024B-PU
vs
MX25L3205DZNI-12G
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MACRONIX INTERNATIONAL CO LTD
|
Package Description |
DIP-8
|
VSON, SOLCC8,.25
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Microchip
|
|
Additional Feature |
IT ALSO OPERATES AT 0.4MHZ AT 1.8MIN SUPPLY
|
|
Clock Frequency-Max (fCLK) |
1 MHz
|
86 MHz
|
Data Retention Time-Min |
40
|
|
Endurance |
1000000 Write/Erase Cycles
|
100000 Write/Erase Cycles
|
I2C Control Byte |
1010DDMR
|
|
JESD-30 Code |
R-PDIP-T8
|
R-PDSO-N8
|
Length |
9.27 mm
|
8 mm
|
Memory Density |
1048576 bit
|
33554432 bit
|
Memory IC Type |
EEPROM
|
FLASH
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
131072 words
|
4194304 words
|
Number of Words Code |
128000
|
4000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128KX8
|
4MX8
|
Output Characteristics |
OPEN-DRAIN
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
VSON
|
Package Equivalence Code |
DIP8,.3
|
SOLCC8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, VERY THIN PROFILE
|
Page Size |
256 words
|
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Seated Height-Max |
5.33 mm
|
0.8 mm
|
Serial Bus Type |
I2C
|
SPI
|
Standby Current-Max |
0.000006 A
|
0.00002 A
|
Supply Current-Max |
0.003 mA
|
0.025 mA
|
Supply Voltage-Max (Vsup) |
5 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.7 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
6 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Write Protection |
HARDWARE/SOFTWARE
|
HARDWARE/SOFTWARE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
QFN
|
Pin Count |
|
8
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Alternate Memory Width |
|
1
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Programming Voltage |
|
2.7 V
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Type |
|
NOR TYPE
|
|
|
|
Compare AT24C1024B-PU with alternatives
Compare MX25L3205DZNI-12G with alternatives