AT24C16C-XPD-T
vs
AT24C16C-XPD-T
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
0.170 INCH, GREEN, PLASTIC, MO-153AA, TSSOP-8,
|
TSSOP, TSSOP8,.25
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Samacsys Manufacturer |
Microchip
|
Microchip
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
0.4 MHz
|
Data Retention Time-Min |
100
|
100
|
Endurance |
1000000 Write/Erase Cycles
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
1010MMMR
|
1010MMMR
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
4.4 mm
|
4.4 mm
|
Memory Density |
16384 bit
|
16384 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
|
Number of Terminals |
8
|
8
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
2KX8
|
2KX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Page Size |
16 words
|
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Programming Voltage |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Serial Bus Type |
I2C
|
I2C
|
Standby Current-Max |
0.000006 A
|
0.000004 A
|
Supply Current-Max |
0.003 mA
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
5 ms
|
5 ms
|
Write Protection |
HARDWARE
|
HARDWARE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AT24C16C-XPD-T with alternatives
Compare AT24C16C-XPD-T with alternatives